346-043-541-604

Heilind Number:EDA346-043-541-604
Manufacturer:EDAC
Manufacturer Number:346-043-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-043-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-541-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed to deliver a reliable current of 3 A, these connectors boast durability with UL 94V-0 Thermoplastic Polyester housing. With a single row configuration featuring 43 positions, they offer seamless integration for your circuitry. Crafted from Copper Alloy, the contacts ensure optimal conductivity, while a pitch of .125 in and row spacing of .2 in facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee performance in diverse environments. Perfect for a variety of applications, they are a valuable addition to any setup. Elevate your connectivity game with these high-quality Card Edge Connectors.