M83723/78W2041Y L/C

Heilind Number:EDA346-043-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-541-607

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row configuration with 43 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting reliability in various operating environments. The contact material, Copper Alloy, enhances conductivity, while the green housing adds a vibrant touch to your circuitry. With a pitch of .125 inches and row spacing of .2 inches, precision and efficiency are guaranteed during assembly. These connectors offer a straight mount orientation, facilitating easy installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, they are suitable for a multitude of applications in industries ranging from telecommunications to consumer electronics. Elevate your connectivity solutions with these essential components.