M83723/78W22126 L/C

Heilind Number:EDA346-043-541-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W22126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W22126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-541-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they boast a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row design and 43 positions, these connectors offer seamless board-to-board connectivity. Crafted with precision, the contacts are made of sturdy Copper Alloy, guaranteeing optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient and secure mating. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these top-of-the-line connectors.