M83723/78W22128 L/C

Heilind Number:EDA346-043-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-541-658

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, designed for seamless integration on printed circuit boards. With a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing, these connectors not only offer high performance but also prioritize safety. The Copper Alloy contact material ensures reliable conductivity, while the 43 positions, arranged in a single row with a .125-inch pitch, cater to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various environments. Whether for industrial or commercial use, our connectors guarantee efficiency and longevity in every application. Elevate your PCB connectivity with this essential component.