M83723/78W2212Y L/C

Heilind Number:EDA346-043-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-558-102

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors ensure durable and reliable performance. Featuring a vibrant green color, they not only offer visual appeal but also stand out for easy identification. With a current rating of 3 A, they can efficiently handle power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees safety and compliance with industry standards. The single-row layout with 43 positions provides ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Their right-angle mount orientation enables flexible installation, catering to various design requirements. Operating smoothly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environmental conditions. Elevate your PCB connectivity solutions with these high-quality Card Edge Connectors.