M83723/78W22197 L/C

Heilind Number:EDA346-043-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-558-104

Detailed Description

Elevate your circuit board connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors in a vibrant green hue boast a single row layout with 43 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Their right-angle mount orientation facilitates convenient installation, while an extensive operating temperature range of -40 to 105°C ensures suitability for diverse environments. Ideal for various applications, these connectors are a crucial component for your PCB connectivity needs.