M83723/78W22199 L/C

Heilind Number:EDA346-043-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue that adds a pop of color to your electronic setup. Engineered for optimal performance, these connectors boast a 3 A amperage capacity and are meticulously crafted with UL 94V-0 Thermoplastic Polyester housing material for durability and safety. With a single row design and 43 positions, they offer seamless integration for your circuitry. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for efficient signal transmission. Designed for right angle mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them suitable for various applications in the field of electronics. Upgrade your connections with these high-quality Card Edge Connectors. Explore more in our PCB Connectors category.