M83723/78W2219N L/C

Heilind Number:EDA346-043-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-558-112

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row with 43 positions, ensuring seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment. Their right angle mount orientation allows for efficient PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.