M83723/78W2219Y L/C

Heilind Number:EDA346-043-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-558-158

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors in a sleek, vibrant Green design. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in any application. Featuring a single row layout with 43 positions, each contact is meticulously engineered from high-quality Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation allows for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable solution for your connectivity needs. Elevate your PCB designs with this essential component.