M83723/78W22326 L/C

Heilind Number:EDA346-043-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-558-602

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color for easy identification. Operating at an amperage of 3 A, they guarantee efficient power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row configuration and a pitch of .125 inches, they offer precise alignment for 43 contact positions. The Copper Alloy contact material guarantees reliable conductivity. Mountable at a right angle, these connectors provide flexibility in installation. Operating within a wide temperature range of -40 to 105 °C, they are suitable for various environments. Trust in these connectors for seamless board-to-board connectivity in your electronic applications.