M83723/78W22328 L/C

Heilind Number:EDA346-043-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W22328 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W22328 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 43 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The vibrant green color and right-angle mount orientation add versatility to their design, making them a valuable asset in any electronics project. Upgrade your connectivity solutions today with our high-quality Card Edge Connectors.