M83723/78W22329 L/C

Heilind Number:EDA346-043-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-558-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 43 positions, ensuring efficient data transfer. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide optimal signal transmission. Their right angle mount orientation allows for easy installation, perfect for space-saving applications. Operating at a wide temperature range from -40 to 105°C, they are suitable for diverse environments. Elevate your electronic designs with these green connectors, essential for any project requiring secure board-to-board connections.