M83723/78W22556 L/C

Heilind Number:EDA346-043-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-558-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row with 43 positions, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures durability while meeting safety standards. Contacts crafted from Copper Alloy guarantee optimal conductivity, with a pitch of .125 inches for precise alignment. With a right-angle mount orientation and operating temperature range of -40 to 105°C, these connectors offer versatility in various applications. Upgrade your PCB connections with this essential component.