M83723/78W22558 L/C

Heilind Number:EDA346-043-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-559-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors offer a reliable amperage of 3 A, perfect for powering various electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure long-lasting durability and conductivity. With a single row configuration and a total of 43 positions, they provide ample room for seamless connections. Featuring a right-angle mount orientation and a pitch of .125 inches, they offer versatile installation options for your PCB. Operable in a wide temperature range from -40 to 105 °C, they guarantee consistent functionality even in demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.