M83723/78W22559 L/C

Heilind Number:EDA346-043-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-559-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in vibrant green. Designed for optimal performance, they boast a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a single row layout and a pitch of .125 inches, they offer seamless integration onto circuit boards. The 43 positions, arranged with a .2-inch row spacing, provide ample room for components. Their right-angle mount orientation allows for flexible installation, while their wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors, a must-have in any electronic setup.