M83723/78W24197 L/C

Heilind Number:EDA346-043-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-559-108

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek, industrial green hue. Designed for optimal performance, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration, they feature 43 positions for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, the right-angle mount orientation accommodates tight layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your electronic assembly needs. Discover the pinnacle of performance in our Card Edge Connector collection.