M83723/78W24198 L/C

Heilind Number:EDA346-043-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-559-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a visually appealing touch to your assembly. With a sturdy UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in challenging environments. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Boasting a single row layout with 43 positions and a pitch of .125 inches, these connectors provide ample connectivity options for your PCB needs. Their right-angle mount orientation and row spacing of .2 inches offer flexibility in installation. Engineered for durability, they can operate in a wide temperature range from -40 to 105°C, making them ideal for various applications in industries like telecommunications, automotive, and aerospace. Elevate your PCB design with these high-quality Card Edge Connectors, a must-have in your electronic components inventory.