M83723/78W24199 L/C

Heilind Number:EDA346-043-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-559-158

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row configuration and 43 positions, they offer seamless integration for your projects. The contact material, made of Copper Alloy, guarantees reliable conductivity. Perfect for right-angle mounting, these connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Elevate your PCB design with these high-quality Card Edge Connectors.