M83723/78W2419N L/C

Heilind Number:EDA346-043-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-559-602

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable and safe operation. With a single row layout and 43 positions, they offer ample space for efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for right-angle mounting, these connectors are versatile and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial applications. Elevate your connectivity solutions with these cutting-edge Card Edge Connectors.