M83723/78W2419Y L/C

Heilind Number:EDA346-043-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2419Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2419Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-559-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and a single row layout, accommodating 43 positions with a pitch of .125 inches. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. The right-angle mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Ideal for various applications, these connectors guarantee efficient signal transfer and power distribution, meeting the demands of modern electronics. Elevate your connectivity solutions with our high-quality Card Edge Connectors.