M83723/78W2443N L/C

Heilind Number:EDA346-043-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-559-658

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors are crafted with precision and reliability in mind. Boasting a vibrant green hue, they not only deliver high performance but also add a pop of color to your setup. With a robust amperage of 3A, they ensure efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability. Featuring a single row design, copper alloy contact material, and a pitch of .125 inches, these connectors offer optimal functionality for your projects. With 43 positions available, you'll have plenty of room for your connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for various applications, from industrial machinery to consumer electronics, these connectors are a must-have for any engineering toolkit. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.