M83723/78W24576 L/C

Heilind Number:EDA346-044-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors boast a 3 A amperage capacity and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 44 positions available, they offer seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Engineered for convenience, these connectors feature a right-angle mount orientation, suitable for various assembly layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance even in demanding environments. Elevate your connectivity solutions with these high-quality Card Edge Connectors.