M83723/78W24577 L/C

Heilind Number:EDA346-044-500-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-500-102

Detailed Description

Enhance the connectivity of your PCB with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 44 positions, ideal for precise and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable signal transmission. The green color coding adds a visual touch to your assembly, while the straight mount orientation offers easy installation. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide optimal spacing for your application. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance even in harsh environments. Upgrade your PCB setup with these Card Edge Connectors for seamless functionality and durability.