346-044-500-107

Heilind Number:EDA346-044-500-107
Manufacturer:EDAC
Manufacturer Number:346-044-500-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-500-107

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors feature a vibrant Green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and Copper Alloy contact material, they offer reliable performance for a wide range of applications. The .125-inch pitch and .2-inch row spacing, along with 44 positions, ensure seamless integration onto PCBs. Engineered for convenience, they boast a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity solutions with these essential components.