346-044-500-202

Heilind Number:EDA346-044-500-202
Manufacturer:EDAC
Manufacturer Number:346-044-500-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-500-202

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors. Featuring a vibrant green color, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficient performance. With two rows and a pitch of .125 inches, they offer seamless integration into your PCB setup. The straight mount orientation and a total of 44 positions make them versatile for various applications. Operable in a wide temperature range from -40 to 105°C, these connectors are ideal for use in diverse environments. Elevate your connectivity solutions with these high-quality components.