M83723/78W24619 L/C

Heilind Number:EDA346-044-500-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-500-207

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connectors. Designed for optimum performance, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact points made of high-quality Copper Alloy, they provide reliable connectivity for your devices. The .125-inch pitch and .2-inch row spacing make for easy installation on your PCB. With 44 positions available, you'll have plenty of room for all your components. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for even the most demanding applications. Trust in our Card Edge Connectors to keep your electronics running smoothly.