M83723/78W2461Y L/C

Heilind Number:EDA346-044-500-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W2461Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W2461Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-500-212

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance even in demanding environments. With a total of 44 positions spread across 2 rows and a pitch of .125 inches, they offer versatility for various applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for straight mounting orientation, these connectors are easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for both standard and ruggedized setups. Trust in our high-quality connectors to optimize your board-to-board connections.