346-044-500-678

Heilind Number:EDA346-044-500-678
Manufacturer:EDAC
Manufacturer Number:346-044-500-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-500-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-500-678

Detailed Description

Enhance your PCB connections with these premium Card Edge Connectors. Designed for seamless integration, they feature a single row with 44 positions, perfect for streamlined setups. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the connectors boast Copper Alloy contacts, offering optimal conductivity. With a pitch of .125 inches and a compact row spacing of .2 inches, they facilitate efficient data transmission. Suitable for a wide range of applications, these connectors guarantee secure and stable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for various projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.