346-044-500-802

Heilind Number:EDA346-044-500-802
Manufacturer:EDAC
Manufacturer Number:346-044-500-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-500-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors boast a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they offer seamless integration and efficient signal transmission. With a total of 44 positions, they cater to various connectivity needs. Their straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors ensure reliable performance even in harsh environments. Elevate your electronics projects with these essential components.