346-044-500-804

Heilind Number:EDA346-044-500-804
Manufacturer:EDAC
Manufacturer Number:346-044-500-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-500-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, essential components for seamless board-to-board communication. Featuring a vibrant Green color, these connectors are designed for maximum efficiency, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability in any application. With two rows of 44 positions each, they provide ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industries, offering both performance and durability in one sleek package. Elevate your electronic projects with our Card Edge Connectors, the perfect choice for seamless board-to-board connections.