M83723/82A898N L/C

Heilind Number:EDA346-044-500-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-500-878

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed with precision, these connectors feature a vibrant green color and are crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in any setting. With a double row configuration and 44 positions, they provide ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Trust in our high-quality Card Edge Connectors to streamline your electronic projects.