M83723/82A10026 L/C

Heilind Number:EDA346-044-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors are not only visually distinct but also high-performing, with a 3 A amperage capacity for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. With a single row layout, copper alloy contact material, and a pitch of .125 inches, they offer precise and secure connections. The 44 available positions cater to a variety of connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Explore our full range of connectors for more options to suit your PCB assembly requirements.