M83723/82A10027 L/C

Heilind Number:EDA346-044-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-102

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green hue, they offer both visual appeal and easy identification. With a robust amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single row design with 44 positions allows for seamless integration on PCBs, while the copper alloy contact material ensures excellent conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is achieved. Mounting orientation is straightforward, while the wide operating temperature range of -40 to 105 °C suits various environmental conditions. Ideal for a range of applications, these connectors are a dependable choice for your connectivity needs.