M83723/82A10028 L/C

Heilind Number:EDA346-044-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-103

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer a reliable amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, their durable housing guarantees long-lasting performance. With a single row design and 44 positions, they provide ample connectivity options while the copper alloy contact material ensures optimal conductivity. The .125 inch pitch and .2 inch row spacing offer precise alignment on your PCB. Suitable for a wide range of applications, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your device's connectivity with these high-quality Card Edge Connectors.