M83723/82A10029 L/C

Heilind Number:EDA346-044-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-104

Detailed Description

Enhance your PCB connectivity with these high-quality Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color and constructed from durable UL 94V-0 Thermoplastic Polyester, these connectors offer reliable performance in demanding environments. With a single row layout and a pitch of .125 inches, they accommodate 44 positions for efficient signal transmission. The Copper Alloy contact material ensures secure and low-resistance connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their superior quality to optimize your PCB connectivity needs.