M83723/82A1002N L/C

Heilind Number:EDA346-044-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-107

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors, featuring a sleek green design. With a single row layout and a total of 44 positions, they ensure seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability and longevity even in harsh operating conditions. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Engineered for efficiency, these connectors facilitate smooth board-to-board connections with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.