M83723/82A10056 L/C

Heilind Number:EDA346-044-520-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-112

Detailed Description

Enhance board connectivity with our Card Edge Connectors, a vital component for seamless PCB integration. Designed for high performance, these connectors feature a single row layout with 44 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in demanding environments. Each contact is meticulously engineered from Copper Alloy, providing excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless connection. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our green-colored Card Edge Connectors for superior performance and durability in your next project.