M83723/82A10057 L/C

Heilind Number:EDA346-044-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors guarantee both reliability and style. With a single row configuration and a total of 44 positions, they are designed for seamless integration into your setup. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Trust in our high-quality connectors to meet all your PCB connection needs effortlessly.