346-044-520-201

Heilind Number:EDA346-044-520-201
Manufacturer:EDAC
Manufacturer Number:346-044-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and row spacing of .2 inches, they provide seamless integration for 44 positions. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability under extreme conditions. Elevate your PCB assembly with these high-quality connectors, perfect for a range of industrial applications.