346-044-520-202

Heilind Number:EDA346-044-520-202
Manufacturer:EDAC
Manufacturer Number:346-044-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-202

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance. With a vibrant green color and sturdy UL 94V-0 Thermoplastic Polyester housing material, these connectors not only stand out visually but also offer reliable durability. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .125 inches and a total of 44 positions, they ensure secure and efficient data transmission. The straight mount orientation and compact design make them ideal for space-saving applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are built to withstand even the harshest environments. While not RoHS compliant, they still provide exceptional functionality for your connectivity needs. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.