346-044-520-203

Heilind Number:EDA346-044-520-203
Manufacturer:EDAC
Manufacturer Number:346-044-520-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-203

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green hue for easy identification. Built to withstand demanding applications, they boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows and a total of 44 positions, these connectors offer ample space for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Perfect for board-to-board connections, these connectors are a vital component in any electronics assembly setup. Elevate your connectivity solutions with these high-performance Card Edge Connectors.