346-044-520-204

Heilind Number:EDA346-044-520-204
Manufacturer:EDAC
Manufacturer Number:346-044-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-204

Detailed Description

Enhance your electronic connections with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. Boasting a 3A amperage, they offer efficient power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the double-row design with 44 positions allows for versatile connectivity. With a .125" pitch and .2" row spacing, precise assembly is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their Straight mount orientation for secure installation. Elevate your board-to-board connections with these essential components.