M83723/82A10059 L/C

Heilind Number:EDA346-044-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors boast a current rating of 3 A and are meticulously crafted from UL 94V-0 Thermoplastic Polyester for durability. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer seamless interconnection for a total of 44 positions. Designed for straight mounting orientation, these connectors are suitable for a wide range of applications, with an operating temperature range of -40 to 105 °C. Upgrade your setup with these essential components, perfect for a variety of board-to-board connections.