M83723/82A1005N L/C

Heilind Number:EDA346-044-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1005N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1005N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-208

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. These connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With two rows and a total of 44 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a versatile and essential component for your projects.