M83723/82A1005Y L/C

Heilind Number:EDA346-044-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in demanding environments. With two rows of copper alloy contacts and a pitch of .125 inches, they provide efficient signal transmission with a total of 44 positions. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee durability and stability. Elevate your connectivity solutions with these high-quality components.