M83723/82A10066 L/C

Heilind Number:EDA346-044-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and 44 positions, they offer extensive connectivity options. Crafted with precision, the contact material is Copper Alloy, ensuring reliable conductivity. The connectors have a pitch of .125 inches and row spacing of .2 inches, facilitating easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Choose these connectors for efficient and secure board-to-board connections in your electronic projects.