M83723/82A10068 L/C

Heilind Number:EDA346-044-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-603

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your PCB projects. The vibrant Green color adds a touch of visual distinction, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With a single row layout and a generous 44 positions, these connectors offer ample space for your connections. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission, rated for up to 3 A of current. The .125 inch pitch and .2 inch row spacing facilitate easy installation, while the Straight mount orientation provides flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, making them a must-have in your electronic toolkit. Explore the full range of our Board To Board PCB Connectors for even more connectivity solutions.