M83723/82A10069 L/C

Heilind Number:EDA346-044-520-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green color for easy identification. With a robust amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. Boasting a single row configuration with 44 positions, they offer ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. These connectors are ideal for board-to-board connections, with a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Trust in our high-quality connectors to streamline your electronic assemblies efficiently.