M83723/82A1006N L/C

Heilind Number:EDA346-044-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration for efficient use. With a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, they ensure secure and stable connections. Boasting a pitch of .125 inches and accommodating 44 positions, they offer versatility for various applications. The straight mount orientation and a wide operating temperature range of -40 to 105 °C further enhance their practicality. Elevate your PCB assembly with these high-performance connectors, ideal for demanding industrial environments.