M83723/82A1006Y L/C

Heilind Number:EDA346-044-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-520-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout, they offer efficient power transmission at a 3 A amperage. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. With 44 positions available, these connectors support a wide range of applications. Suitable for straight mounting, they guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, our Card Edge Connectors are the ideal choice for your connectivity needs. Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout, they offer efficient power transmission at a 3 A amperage. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. With 44 positions available, these connectors support a wide range of applications. Suitable for straight mounting, they guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, our Card Edge Connectors are the ideal choice for your connectivity needs.